Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-01-03-EU

DigiKey Part Number
3M156306-06-ND
Manufacturer
Manufacturer Product Number
929665-01-03-EU
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-01-03-EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.445" (11.30mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,23500 Kč252,35 Kč
10022,66160 Kč2 266,16 Kč
50018,54220 Kč9 271,10 Kč
1 00016,48189 Kč16 481,89 Kč
5 00014,42162 Kč72 108,10 Kč
10 00013,70054 Kč137 005,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč