Similar

71600-134LF | |
|---|---|
DigiKey Part Number | 609-1750-ND |
Manufacturer | |
Manufacturer Product Number | 71600-134LF |
Description | CONN RCPT 34P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-134LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 12 | 52,95000 Kč | 635,40 Kč |
| 36 | 48,99528 Kč | 1 763,83 Kč |
| 60 | 47,25950 Kč | 2 835,57 Kč |
| 108 | 45,34009 Kč | 4 896,73 Kč |
| 252 | 42,70758 Kč | 10 762,31 Kč |
| 504 | 40,66905 Kč | 20 497,20 Kč |
| 1 008 | 38,72860 Kč | 39 038,43 Kč |
| 2 508 | 36,31783 Kč | 91 085,12 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |














