
69830-020LF | |
|---|---|
DigiKey Part Number | 609-3523-ND |
Manufacturer | |
Manufacturer Product Number | 69830-020LF |
Description | CONN DIP HDR IDC 20POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 69830-020LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 19 | 33,15947 Kč | 630,03 Kč |
| 38 | 31,57500 Kč | 1 199,85 Kč |
| 57 | 30,68123 Kč | 1 748,83 Kč |
| 114 | 29,21518 Kč | 3 330,53 Kč |
| 266 | 27,51853 Kč | 7 319,93 Kč |
| 513 | 26,27228 Kč | 13 477,68 Kč |
| 1 007 | 25,05138 Kč | 25 226,74 Kč |
| 2 508 | 23,49014 Kč | 58 913,27 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |











