Image for A216132A1NCRQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A216132A1NCRQ

DigiKey Part Number
108-A216132A1NCRQ-ND
Manufacturer
Manufacturer Product Number
A216132A1NCRQ
Description
SWITCH KEYLK 4POS DP4T 2.5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Keylock Switch 4 Position DP4T 2.5A (AC), 350mA (DC) 125 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DP4T
Number of Positions
4
Switch Function
On-On-On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
28.83mm
Mechanical Life
-
Electrical Life
15,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
108495,51778 Kč53 515,92 Kč
Unit Price without VAT:495,51778 Kč
Unit Price with VAT:599,57651 Kč