
65846-015ELF | |
|---|---|
DigiKey Part Number | 609-6270-ND |
Manufacturer | |
Manufacturer Product Number | 65846-015ELF |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-015ELF Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene, Modified |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65846-015LF | Amphenol CS (FCI) | 8 565 | 609-3547-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,93720 Kč | 198,43 Kč |
| 50 | 7,55500 Kč | 377,75 Kč |
| 100 | 7,19390 Kč | 719,39 Kč |
| 250 | 6,74288 Kč | 1 685,72 Kč |
| 500 | 6,42034 Kč | 3 210,17 Kč |
| 1 000 | 6,11357 Kč | 6 113,57 Kč |
| 3 000 | 5,65728 Kč | 16 971,84 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











