
65043-001LF | |
|---|---|
DigiKey Part Number | 609-2343-ND |
Manufacturer | |
Manufacturer Product Number | 65043-001LF |
Description | CONN RCPT HSG 72POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 72 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,39000 Kč | 118,39 Kč |
| 10 | 100,57600 Kč | 1 005,76 Kč |
| 25 | 94,26800 Kč | 2 356,70 Kč |
| 50 | 89,76540 Kč | 4 488,27 Kč |
| 100 | 85,48150 Kč | 8 548,15 Kč |
| 300 | 79,10510 Kč | 23 731,53 Kč |
| 500 | 76,30684 Kč | 38 153,42 Kč |
| 1 000 | 72,66704 Kč | 72 667,04 Kč |
| 2 500 | 68,12317 Kč | 170 307,93 Kč |
| Unit Price without VAT: | 118,39000 Kč |
|---|---|
| Unit Price with VAT: | 143,25190 Kč |



























