Similar

61083-023406LF | |
|---|---|
DigiKey Part Number | 609-61083-023406LFTR-ND - Tape & Reel (TR) 609-61083-023406LFCT-ND - Cut Tape (CT) 609-61083-023406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-023406LF |
Description | CONN PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-023406LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,20700 Kč | 302,07 Kč |
| 25 | 28,31640 Kč | 707,91 Kč |
| 50 | 26,96500 Kč | 1 348,25 Kč |
| 100 | 25,67680 Kč | 2 567,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 23,08904 Kč | 10 390,07 Kč |
| 900 | 21,98696 Kč | 19 788,26 Kč |
| 1 350 | 21,36684 Kč | 28 845,23 Kč |
| 2 250 | 20,61085 Kč | 46 374,41 Kč |
| 3 150 | 20,12761 Kč | 63 401,97 Kč |
| 4 500 | 19,62777 Kč | 88 324,97 Kč |
| 11 250 | 18,40038 Kč | 207 004,27 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |










