
61082-101402LF | |
|---|---|
DigiKey Part Number | 609-1631-2-ND - Tape & Reel (TR) 609-1631-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-101402LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-101402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 152,59200 Kč | 1 525,92 Kč |
| 25 | 143,03840 Kč | 3 575,96 Kč |
| 50 | 136,20980 Kč | 6 810,49 Kč |
| 100 | 129,70670 Kč | 12 970,67 Kč |
| 250 | 124,30564 Kč | 31 076,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 112,01645 Kč | 89 613,16 Kč |
| 1 600 | 106,67614 Kč | 170 681,82 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |















