



CAS-D20TB | |
|---|---|
DigiKey Part Number | CASD20GTR-ND - Tape & Reel (TR) CASD20GCT-ND - Cut Tape (CT) CASD20GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS-D20TB |
Description | SWITCH SLIDE SPDTX2 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
EDA/CAD Models | CAS-D20TB Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Features Tape Seal |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Electrical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,10600 Kč | 401,06 Kč |
| 25 | 37,20840 Kč | 930,21 Kč |
| 100 | 33,14110 Kč | 3 314,11 Kč |
| 250 | 30,74444 Kč | 7 686,11 Kč |
| 500 | 29,10868 Kč | 14 554,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,62917 Kč | 27 629,17 Kč |
| 2 000 | 26,30567 Kč | 52 611,34 Kč |
| 3 000 | 25,60146 Kč | 76 804,38 Kč |
| 5 000 | 24,78520 Kč | 123 926,00 Kč |
| 7 000 | 24,28884 Kč | 170 021,88 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |











