Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM8801CV

DigiKey Part Number
FODM8801CV-ND
Manufacturer
Manufacturer Product Number
FODM8801CV
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
75V
Series
Current - Output / Channel
30mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.35V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 125°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 1mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Turn On / Turn Off Time (Typ)
6µs, 6µs
Supplier Device Package
4-Mini-Flat
Rise / Fall Time (Typ)
5µs, 5.5µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 882
Factory Stock: 99 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1027,50700 Kč275,07 Kč
15020,04607 Kč3 006,91 Kč
60017,70307 Kč10 621,84 Kč
1 05016,95518 Kč17 802,94 Kč
2 10016,15736 Kč33 930,46 Kč
5 10015,31195 Kč78 090,94 Kč
10 05014,77728 Kč148 511,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč