


ECS-2520MV-333.3-BN-TR | |
|---|---|
DigiKey Part Number | XC2755TR-ND - Tape & Reel (TR) XC2755CT-ND - Cut Tape (CT) XC2755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-333.3-BN-TR |
Description | XTAL OSC XO 33.3333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-333.3-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 20,41900 Kč | 204,19 Kč |
| 25 | 19,30720 Kč | 482,68 Kč |
| 50 | 18,50720 Kč | 925,36 Kč |
| 100 | 17,19570 Kč | 1 719,57 Kč |
| 250 | 16,42404 Kč | 4 106,01 Kč |
| 500 | 16,08220 Kč | 8 041,10 Kč |
| 1 000 | 15,41723 Kč | 15 417,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,41995 Kč | 43 259,85 Kč |
| 6 000 | 13,82480 Kč | 82 948,80 Kč |
| 9 000 | 13,48828 Kč | 121 394,52 Kč |
| 15 000 | 13,40554 Kč | 201 083,10 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |









