


ECS-2520MV-120-BN-TR | |
|---|---|
DigiKey Part Number | XC2749TR-ND - Tape & Reel (TR) XC2749CT-ND - Cut Tape (CT) XC2749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-120-BN-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-120-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,89900 Kč | 228,99 Kč |
| 25 | 21,64800 Kč | 541,20 Kč |
| 50 | 20,75540 Kč | 1 037,77 Kč |
| 100 | 19,89610 Kč | 1 989,61 Kč |
| 250 | 18,81500 Kč | 4 703,75 Kč |
| 500 | 18,03668 Kč | 9 018,34 Kč |
| 1 000 | 17,29088 Kč | 17 290,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,17261 Kč | 48 517,83 Kč |
| 6 000 | 15,50520 Kč | 93 031,20 Kč |
| 9 000 | 15,12793 Kč | 136 151,37 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |









