
SAW2129D5B-32.768K | |
|---|---|
DigiKey Part Number | 2388-SAW2129D5B-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | SAW2129D5B-32.768K |
Description | CRYSTAL 32.768K 9PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2x1.2) |
Frequency Tolerance ±20ppm | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 50 | 10,92740 Kč | 546,37 Kč |
| 100 | 9,71370 Kč | 971,37 Kč |
| 500 | 9,22778 Kč | 4 613,89 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

