



51741-10002406CCLF | |
|---|---|
DigiKey Part Number | 609-3637-ND |
Manufacturer | |
Manufacturer Product Number | 51741-10002406CCLF |
Description | CONN RCPT BLADE PWR 30POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51741-10002406CCLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 6 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,86000 Kč | 140,86 Kč |
| 10 | 119,75900 Kč | 1 197,59 Kč |
| 25 | 112,25240 Kč | 2 806,31 Kč |
| 50 | 106,88880 Kč | 5 344,44 Kč |
| 100 | 101,78500 Kč | 10 178,50 Kč |
| 264 | 95,04795 Kč | 25 092,66 Kč |
| 528 | 90,51358 Kč | 47 791,17 Kč |
| 1 056 | 86,19753 Kč | 91 024,59 Kč |
| Unit Price without VAT: | 140,86000 Kč |
|---|---|
| Unit Price with VAT: | 170,44060 Kč |






