
DS650DC-3 | |
|---|---|
DigiKey Part Number | DS650DC-3-ND |
Manufacturer | |
Manufacturer Product Number | DS650DC-3 |
Description | DC/DC CONVERTER 12V 650W |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 52.5A -72V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Front End | |
Voltage - Input (Min) | -39V | |
Voltage - Input (Max) | -72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 52.5A | |
Power (Watts) | 650W | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -5°C ~ 50°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 743,93000 Kč | 6 743,93 Kč |
| 3 | 6 333,90667 Kč | 19 001,72 Kč |
| 5 | 6 151,61600 Kč | 30 758,08 Kč |
| Unit Price without VAT: | 6 743,93000 Kč |
|---|---|
| Unit Price with VAT: | 8 160,15530 Kč |



