
DS550DC-3 | |
|---|---|
DigiKey Part Number | DS550DC-3-ND |
Manufacturer | |
Manufacturer Product Number | DS550DC-3 |
Description | DC/DC CONVERTER 12V 550W |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 45A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 45A | |
Power (Watts) | 550W | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.03" L x 3.07" W x 1.57" H (305.6mm x 78.0mm x 40.0mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 514,00000 Kč | 6 514,00 Kč |
| 3 | 6 128,33667 Kč | 18 385,01 Kč |
| 5 | 5 956,92200 Kč | 29 784,61 Kč |
| 10 | 5 731,99200 Kč | 57 319,92 Kč |
| 25 | 5 447,53640 Kč | 136 188,41 Kč |
| Unit Price without VAT: | 6 514,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 881,94000 Kč |



