
DS450DC-3 | |
|---|---|
DigiKey Part Number | DS450DC-3-ND |
Manufacturer | |
Manufacturer Product Number | DS450DC-3 |
Description | DC/DC CONVERTER 12V 450W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 37A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 37A | |
Power (Watts) | 450W | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.03" L x 3.07" W x 1.57" H (305.6mm x 78.0mm x 40.0mm) | |
Approval Agency | CB, CE, cUL, EN, NEMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 425,03000 Kč | 8 425,03 Kč |
| 3 | 7 926,39667 Kč | 23 779,19 Kč |
| 5 | 7 704,67000 Kč | 38 523,35 Kč |
| 10 | 7 413,68000 Kč | 74 136,80 Kč |
| 25 | 7 045,81160 Kč | 176 145,29 Kč |
| Unit Price without VAT: | 8 425,03000 Kč |
|---|---|
| Unit Price with VAT: | 10 194,28630 Kč |



