
47437-002LF | |
|---|---|
DigiKey Part Number | 609-47437-002LFTR-ND - Tape & Reel (TR) 609-47437-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47437-002LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47437-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 25 | 4,99320 Kč | 124,83 Kč |
| 50 | 4,75740 Kč | 237,87 Kč |
| 100 | 4,53000 Kč | 453,00 Kč |
| 250 | 4,24452 Kč | 1 061,13 Kč |
| 500 | 4,04160 Kč | 2 020,80 Kč |
| 1 000 | 3,84857 Kč | 3 848,57 Kč |
| 2 500 | 3,60738 Kč | 9 018,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,27117 Kč | 32 711,70 Kč |
| 20 000 | 3,11508 Kč | 62 301,60 Kč |
| 30 000 | 3,02729 Kč | 90 818,70 Kč |
| 50 000 | 2,92021 Kč | 146 010,50 Kč |
| 70 000 | 2,85177 Kč | 199 623,90 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |










