
63119-1 | |
|---|---|
DigiKey Part Number | A24752TR-ND - Tape & Reel (TR) A24752CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63119-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63119-1 Models |
Category | Length - Overall 0.886" (22.50mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.255" (6.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 25 | 3,84560 Kč | 96,14 Kč |
| 50 | 3,66220 Kč | 183,11 Kč |
| 100 | 3,48700 Kč | 348,70 Kč |
| 250 | 3,26764 Kč | 816,91 Kč |
| 500 | 3,11122 Kč | 1 555,61 Kč |
| 1 000 | 2,96273 Kč | 2 962,73 Kč |
| 2 500 | 2,77695 Kč | 6 942,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,68883 Kč | 16 132,98 Kč |
| 12 000 | 2,56048 Kč | 30 725,76 Kč |
| 18 000 | 2,48828 Kč | 44 789,04 Kč |
| 30 000 | 2,40023 Kč | 72 006,90 Kč |
| 42 000 | 2,34396 Kč | 98 446,32 Kč |
| 60 000 | 2,28575 Kč | 137 145,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |



