
3RH29111NF11 | |
|---|---|
DigiKey Part Number | 3473-3RH29111NF11-ND |
Manufacturer | |
Manufacturer Product Number | 3RH29111NF11 |
Description | AUX. SWITCH 1NO+1NC FOR S00 & S0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 3RH, 3RT Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RH29111NF11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | 3RH, 3RT Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 299,28000 Kč | 2 299,28 Kč |
| 10 | 2 047,30500 Kč | 20 473,05 Kč |
| 25 | 1 954,77960 Kč | 48 869,49 Kč |
| 50 | 1 887,52700 Kč | 94 376,35 Kč |
| 100 | 1 822,56340 Kč | 182 256,34 Kč |
| Unit Price without VAT: | 2 299,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 782,12880 Kč |






