Box ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm)
1591VFLBK
1591VFLBK

1591VFLBK

DigiKey Part Number
HM854-ND
Manufacturer
Manufacturer Product Number
1591VFLBK
Description
BOX PLASTIC BLK 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1591VFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Height
3.700" (93.98mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant, Mounting Flange
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,22000 Kč379,22 Kč
5319,12800 Kč1 595,64 Kč
10296,49200 Kč2 964,92 Kč
25269,17760 Kč6 729,44 Kč
50250,31720 Kč12 515,86 Kč
100232,85730 Kč23 285,73 Kč
250220,39500 Kč55 098,75 Kč
Manufacturers Standard Package
Unit Price without VAT:379,22000 Kč
Unit Price with VAT:458,85620 Kč
Alternate Color
BOX PLASTIC GRAY 4.72"L X 4.72"W
In-Stock: 0
Unit Price: 341,64000 Kč