Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47217-000LF

DigiKey Part Number
609-47217-000LFTR-ND - Tape & Reel (TR)
609-47217-000LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
47217-000LF
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47217-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,94000 Kč29,40 Kč
252,75480 Kč68,87 Kč
502,62900 Kč131,45 Kč
1002,50090 Kč250,09 Kč
2502,34420 Kč586,05 Kč
5002,23166 Kč1 115,83 Kč
1 0002,12500 Kč2 125,00 Kč
2 5001,99187 Kč4 979,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,80612 Kč18 061,20 Kč
20 0001,71991 Kč34 398,20 Kč
30 0001,67142 Kč50 142,60 Kč
50 0001,61228 Kč80 614,00 Kč
70 0001,57447 Kč110 212,90 Kč
100 0001,53538 Kč153 538,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč