
10164986-00011LF | |
|---|---|
DigiKey Part Number | 609-10164986-00011LFTR-ND - Tape & Reel (TR) 609-10164986-00011LFCT-ND - Cut Tape (CT) 609-10164986-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164986-00011LF |
Description | USB 3.2 TYPE C GEN 1 RECEPTACLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10164986-00011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 1.5A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 47,74900 Kč | 477,49 Kč |
| 25 | 44,75920 Kč | 1 118,98 Kč |
| 50 | 42,61760 Kč | 2 130,88 Kč |
| 100 | 40,58070 Kč | 4 058,07 Kč |
| 250 | 38,03828 Kč | 9 509,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 35,37293 Kč | 24 761,05 Kč |
| 1 400 | 33,68544 Kč | 47 159,62 Kč |
| 2 100 | 32,73628 Kč | 68 746,19 Kč |
| 3 500 | 31,57853 Kč | 110 524,85 Kč |
| 4 900 | 30,83835 Kč | 151 107,91 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |











