120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
BergStak® 0.40mm Connector

10164228-1201A1RLF

DigiKey Part Number
609-10164228-1201A1RLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10164228-1201A1RLF
Description
BERGSTAK 0.4 120POS HEAD-1016422
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164228-1201A1RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
1.5mm, 4mm
Number of Positions
120
Height Above Board
0.045" (1.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00025,40288 Kč127 014,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,40288 Kč
Unit Price with VAT:30,73748 Kč