


10161719-124GLF | |
|---|---|
DigiKey Part Number | 609-10161719-124GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10161719-124GLF |
Description | CONN RCPT HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 (4 + 12 Power) Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10161719-124GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,83100 Kč | 78,31 Kč |
| 25 | 7,34240 Kč | 183,56 Kč |
| 50 | 6,99280 Kč | 349,64 Kč |
| 100 | 6,65810 Kč | 665,81 Kč |
| 250 | 6,24092 Kč | 1 560,23 Kč |
| 500 | 5,94242 Kč | 2 971,21 Kč |
| 2 000 | 5,38807 Kč | 10 776,14 Kč |
| 4 000 | 5,13083 Kč | 20 523,32 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |











