



70314-E450 | |
|---|---|
DigiKey Part Number | 5395-70314-E450-ND |
Manufacturer | |
Manufacturer Product Number | 70314-E450 |
Description | PCIE CEM5 P12&S4 RECEPTACLE HOUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 (4 + 12 Power) Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 3 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 25 | 12,03600 Kč | 300,90 Kč |
| 50 | 11,46080 Kč | 573,04 Kč |
| 100 | 10,91270 Kč | 1 091,27 Kč |
| 380 | 9,92929 Kč | 3 773,13 Kč |
| 760 | 9,45491 Kč | 7 185,73 Kč |
| 1 140 | 9,18828 Kč | 10 474,64 Kč |
| 2 660 | 8,65489 Kč | 23 022,01 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


