



10156612-1600LF | |
|---|---|
DigiKey Part Number | 609-10156612-1600LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156612-1600LF |
Description | CONN BOARD-IN HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156612-1600LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 50 | 4,09880 Kč | 204,94 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 250 | 3,65784 Kč | 914,46 Kč |
| 500 | 3,48272 Kč | 1 741,36 Kč |
| 1 000 | 3,31642 Kč | 3 316,42 Kč |
| 3 000 | 3,06886 Kč | 9 206,58 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











