4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0369210402

DigiKey Part Number
WM26642-ND
Manufacturer
Manufacturer Product Number
0369210402
Description
L1NK 396 4 CIRCUIT 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0369210402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.492' (150.00mm, 5.91")
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
200.0µin (5.08µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 913 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 40066,71814 Kč93 405,40 Kč
Unit Price without VAT:66,71814 Kč
Unit Price with VAT:80,72895 Kč

Other Suppliers on DigiKey

1 913In Stock
Ships from WEC