10147605-00007LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10147605-00007LF

DigiKey Part Number
609-6298-2-ND - Tape & Reel (TR)
609-6298-1-ND - Cut Tape (CT)
609-6298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10147605-00007LF
Description
CONN HEADER SMD 7POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10147605-00007LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
1014,52500 Kč145,25 Kč
10012,34790 Kč1 234,79 Kč
50011,02136 Kč5 510,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70010,10920 Kč17 185,64 Kč
3 4009,62672 Kč32 730,85 Kč
5 1009,35532 Kč47 712,13 Kč
8 5009,02433 Kč76 706,81 Kč
11 9008,81282 Kč104 872,56 Kč
17 0008,59397 Kč146 097,49 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč