MFG_6GK57938DP000AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57938DP000AA0

DigiKey Part Number
3473-6GK57938DP000AA0-ND
Manufacturer
Manufacturer Product Number
6GK57938DP000AA0
Description
IWLAN ANTENNA ANT793-8DP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Module N Type Female Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
6GK57938DP000AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.125GHz
Frequency Range
4.9GHz ~ 5.35GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
13.5dBi
Features
-
Termination
N Type Female
Ingress Protection
IP66, IP67
Mounting Type
Wall Mount
Height (Max)
3.976" (101.00mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 351,46000 Kč9 351,46 Kč
Manufacturers Standard Package
Unit Price without VAT:9 351,46000 Kč
Unit Price with VAT:11 315,26660 Kč