
10142348-008LF | |
|---|---|
DigiKey Part Number | 609-10142348-008LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142348-008LF |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142348-008LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.096" (2.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 Kč | 31,83 Kč |
| 10 | 27,08900 Kč | 270,89 Kč |
| 25 | 25,38320 Kč | 634,58 Kč |
| 50 | 24,16820 Kč | 1 208,41 Kč |
| 100 | 23,01140 Kč | 2 301,14 Kč |
| 300 | 21,29357 Kč | 6 388,07 Kč |
| 600 | 20,27683 Kč | 12 166,10 Kč |
| 1 200 | 19,30918 Kč | 23 171,02 Kč |
| 2 700 | 18,23569 Kč | 49 236,36 Kč |
| Unit Price without VAT: | 31,83000 Kč |
|---|---|
| Unit Price with VAT: | 38,51430 Kč |











