


10155504-B008LF | |
|---|---|
DigiKey Part Number | 609-10155504-B008LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155504-B008LF |
Description | XS RECEPTACLE-10155504-B008LF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155504-B008LF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.096" (2.43mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Thermoplastic |
Pitch 0.100" (2.54mm) | Operating Temperature -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 100 | 25,41600 Kč | 2 541,60 Kč |
| 500 | 22,68498 Kč | 11 342,49 Kč |
| 4 800 | 19,34012 Kč | 92 832,58 Kč |
| 9 600 | 18,41798 Kč | 176 812,61 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |




