


10138462-101LF | |
|---|---|
DigiKey Part Number | 609-5323-ND |
Manufacturer | |
Manufacturer Product Number | 10138462-101LF |
Description | OCTIS PLUG KIT 3 POSN POWER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | 10138462-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | - | |
Specifications | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,15000 Kč | 468,15 Kč |
| 10 | 397,90800 Kč | 3 979,08 Kč |
| 25 | 372,98080 Kč | 9 324,52 Kč |
| 50 | 355,18080 Kč | 17 759,04 Kč |
| 120 | 333,91967 Kč | 40 070,36 Kč |
| 360 | 309,03797 Kč | 111 253,67 Kč |
| 600 | 298,11502 Kč | 178 869,01 Kč |
| Unit Price without VAT: | 468,15000 Kč |
|---|---|
| Unit Price with VAT: | 566,46150 Kč |











