


10133084-101LF | |
|---|---|
DigiKey Part Number | 609-10133084-101LFTR-ND - Tape & Reel (TR) 609-10133084-101LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10133084-101LF |
Description | CONN HEADER 2POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10133084-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.224" (5.70mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,83000 Kč | 258,83 Kč |
| 10 | 219,89900 Kč | 2 198,99 Kč |
| 25 | 206,12080 Kč | 5 153,02 Kč |
| 50 | 196,28380 Kč | 9 814,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 154,89562 Kč | 28 655,69 Kč |
| Unit Price without VAT: | 258,83000 Kč |
|---|---|
| Unit Price with VAT: | 313,18430 Kč |












