
10132798-031100LF | |
|---|---|
DigiKey Part Number | 609-5030-2-ND - Tape & Reel (TR) 609-5030-1-ND - Cut Tape (CT) 609-5030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132798-031100LF |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-031100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3mm, 3.5mm, 4mm, 4.5mm |
Number of Positions 30 | Height Above Board 0.085" (2.16mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,33100 Kč | 183,31 Kč |
| 25 | 17,18480 Kč | 429,62 Kč |
| 50 | 16,36160 Kč | 818,08 Kč |
| 100 | 15,58050 Kč | 1 558,05 Kč |
| 250 | 14,60368 Kč | 3 650,92 Kč |
| 500 | 13,90614 Kč | 6 953,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 12,75554 Kč | 21 684,42 Kč |
| 3 400 | 12,14685 Kč | 41 299,29 Kč |
| 5 100 | 11,80442 Kč | 60 202,54 Kč |
| 8 500 | 11,38689 Kč | 96 788,56 Kč |
| 11 900 | 11,12001 Kč | 132 328,12 Kč |
| 17 000 | 10,84400 Kč | 184 348,00 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











