10127815-181LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8 764
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 737
Unit Price: 20,22000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 798
Unit Price: 32,13000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 854
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 6,06867 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,20357 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 15,16333 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,37280 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 226
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 69
Unit Price: 33,39000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1 542
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 1 969
Unit Price: 4,62000 Kč
Datasheet
18 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127815-181LF

DigiKey Part Number
609-10127815-181LF-ND
Manufacturer
Manufacturer Product Number
10127815-181LF
Description
10127815-181LF-MTK 4.2 DR 18P RE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10127815-181LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 5005,93179 Kč8 897,69 Kč
Unit Price without VAT:5,93179 Kč
Unit Price with VAT:7,17747 Kč