
CP-01118010 | |
|---|---|
DigiKey Part Number | 2987-CP-01118010-ND |
Manufacturer | |
Manufacturer Product Number | CP-01118010 |
Description | CONN RCPT HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,61160 Kč | 90,29 Kč |
| 50 | 3,43940 Kč | 171,97 Kč |
| 200 | 3,11715 Kč | 623,43 Kč |
| 400 | 2,96808 Kč | 1 187,23 Kč |
| 600 | 2,88443 Kč | 1 730,66 Kč |
| 1 000 | 2,78224 Kč | 2 782,24 Kč |
| 2 600 | 2,60052 Kč | 6 761,35 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




