


1727080018 | |
|---|---|
DigiKey Part Number | WM24880-ND |
Manufacturer | |
Manufacturer Product Number | 1727080018 |
Description | CONN RCPT HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727080018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,30500 Kč | 283,05 Kč |
| 25 | 26,54160 Kč | 663,54 Kč |
| 50 | 25,26900 Kč | 1 263,45 Kč |
| 100 | 24,06160 Kč | 2 406,16 Kč |
| 250 | 22,55352 Kč | 5 638,38 Kč |
| 500 | 21,47634 Kč | 10 738,17 Kč |
| 1 000 | 20,45121 Kč | 20 451,21 Kč |
| 2 500 | 19,17134 Kč | 47 928,35 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

