12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
10067847-001RLF
10067847-001RLF

10067847-001RLF

DigiKey Part Number
609-3956-2-ND - Tape & Reel (TR)
609-3956-1-ND - Cut Tape (CT)
609-3956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10067847-001RLF
Description
CONN SD CARD PUSH-PUSH SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
10067847-001RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
12 (9 + 3)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.110" (2.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,17700 Kč411,77 Kč
2538,60280 Kč965,07 Kč
5036,75480 Kč1 837,74 Kč
10034,99950 Kč3 499,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30032,38730 Kč9 716,19 Kč
60030,84152 Kč18 504,91 Kč
90029,97208 Kč26 974,87 Kč
1 50028,91131 Kč43 366,97 Kč
2 10028,23351 Kč59 290,37 Kč
3 00027,53237 Kč82 597,11 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč