98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
10018783-10202TLF
10018783-10202TLF

10018783-10202TLF

DigiKey Part Number
609-1979-ND
Manufacturer
Manufacturer Product Number
10018783-10202TLF
Description
CONN PCI EXP FMALE 98POS 0.039
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10018783-10202TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
98
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1017,59800 Kč175,98 Kč
2516,48640 Kč412,16 Kč
5015,69900 Kč784,95 Kč
10014,94970 Kč1 494,97 Kč
25014,01172 Kč3 502,93 Kč
50013,34234 Kč6 671,17 Kč
1 20012,54264 Kč15 051,17 Kč
3 60011,60732 Kč41 786,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč