




RJHSE538B02 | |
|---|---|
DigiKey Part Number | RJHSE538B02-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE538B02 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE538B02 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Red, Green - Red, Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 117,19000 Kč | 1 171,90 Kč |
| 25 | 109,85320 Kč | 2 746,33 Kč |
| 50 | 104,60360 Kč | 5 230,18 Kč |
| 100 | 99,60820 Kč | 9 960,82 Kč |
| 448 | 89,60991 Kč | 40 145,24 Kč |
| 896 | 85,33672 Kč | 76 461,70 Kč |
| 1 344 | 82,93272 Kč | 111 461,58 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |











