



RJHSE3384 | |
|---|---|
DigiKey Part Number | 664-RJHSE3384-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE3384 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE3384 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTJ-88DX1-LH | Adam Tech | 1 359 | 2057-MTJ-88DX1-LH-ND | 0,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 57,34600 Kč | 573,46 Kč |
| 25 | 53,74640 Kč | 1 343,66 Kč |
| 50 | 51,17640 Kč | 2 558,82 Kč |
| 100 | 48,73220 Kč | 4 873,22 Kč |
| 250 | 45,68072 Kč | 11 420,18 Kč |
| 500 | 43,50072 Kč | 21 750,36 Kč |
| 1 320 | 40,62222 Kč | 53 621,33 Kč |
| 2 640 | 38,68492 Kč | 102 128,19 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |











