
RJE1Y26C05644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26C05644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26C05644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6SE030M | Bel Inc. | 36 | 1847-1080-ND | 254,29000 Kč | Parametric Equivalent |
| TRD628P-BLU-10 | L-com | 0 | 5073-TRD628P-BLU-10-ND | 1 632,17000 Kč | Parametric Equivalent |
| TRD695SCR-BL-10 | L-com | 8 | 5073-TRD695SCR-BL-10-ND | 847,06000 Kč | Parametric Equivalent |
| TRD695TAADSZ-BLU-10F | L-com | 0 | 5073-TRD695TAADSZ-BLU-10F-ND | 772,94000 Kč | Parametric Equivalent |
| TRD695TAAS-BLU-10F | L-com | 0 | 5073-TRD695TAAS-BLU-10F-ND | 515,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 189,90600 Kč | 1 899,06 Kč |
| 40 | 172,20450 Kč | 6 888,18 Kč |
| 80 | 163,98650 Kč | 13 118,92 Kč |
| 120 | 159,36258 Kč | 19 123,51 Kč |
| 280 | 150,11921 Kč | 42 033,38 Kč |
| 520 | 143,70910 Kč | 74 728,73 Kč |
| 1 000 | 137,23684 Kč | 137 236,84 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |






