
M85049/1919N06 | |
|---|---|
DigiKey Part Number | APM85049/1919N06-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1919N06 |
Description | CONN BACKSHELL W/CLMP SZ19 F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.562" ~ 0.750" (14.27mm ~ 19.05mm) | |
Diameter - Outside | 1.400" (35.56mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,04000 Kč | 1 402,04 Kč |
| 10 | 1 191,80400 Kč | 11 918,04 Kč |
| 25 | 1 117,22800 Kč | 27 930,70 Kč |
| 50 | 1 063,95180 Kč | 53 197,59 Kč |
| 100 | 1 013,23330 Kč | 101 323,33 Kč |
| Unit Price without VAT: | 1 402,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 696,46840 Kč |








