Silver Connector Backshell, Cable Clamp 15, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/1915N04

DigiKey Part Number
APM85049/1915N04-ND
Manufacturer
Manufacturer Product Number
M85049/1915N04
Description
CONN BACKSH W/CLMP SZ15 D SIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.312" ~ 0.500" (7.92mm ~ 12.70mm)
Diameter - Outside
1.100" (27.94mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 312,58000 Kč1 312,58 Kč
101 115,62400 Kč11 156,24 Kč
251 045,80960 Kč26 145,24 Kč
50995,93940 Kč49 796,97 Kč
100948,45870 Kč94 845,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 312,58000 Kč
Unit Price with VAT:1 588,22180 Kč