Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD628P-BLU-10 | |
|---|---|
DigiKey Part Number | 5073-TRD628P-BLU-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD628P-BLU-10 |
Description | CA6 RJ45 F/UTP 28AWG CMP +105C B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-BL-10 | L-com | 0 | 5073-TRD695SCR-BL-10-ND | 847,06000 Kč | Parametric Equivalent |
| TRD695TAADSZ-BLU-10F | L-com | 0 | 5073-TRD695TAADSZ-BLU-10F-ND | 772,94000 Kč | Parametric Equivalent |
| TRD695TAAS-BLU-10F | L-com | 0 | 5073-TRD695TAAS-BLU-10F-ND | 515,50000 Kč | Parametric Equivalent |
| BC-6SE030M | Cinch Connectivity Solutions | 355 | 116-BC-6SE030M-ND | 254,29000 Kč | Parametric Equivalent |
| C6F1106010 | Belden Inc. | 0 | BEL27556-ND | 579,96000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 632,17000 Kč | 1 632,17 Kč |
| Unit Price without VAT: | 1 632,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 974,92570 Kč |








