
MSPEP2L04A0 | |
|---|---|
DigiKey Part Number | 664-MSPEP2L04A0-ND |
Manufacturer | |
Manufacturer Product Number | MSPEP2L04A0 |
Description | MSPE SERIES, IP20 PLUG, LATCH LO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MSPEP2L04A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.327" (33.71mm) | |
Color | Black | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 60V | |
Housing Material | Thermoplastic | |
Shield Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 Kč | 90,94 Kč |
| 10 | 77,25400 Kč | 772,54 Kč |
| 25 | 72,41200 Kč | 1 810,30 Kč |
| 50 | 68,95140 Kč | 3 447,57 Kč |
| 100 | 65,65710 Kč | 6 565,71 Kč |
| 400 | 59,53888 Kč | 23 815,55 Kč |
| 800 | 58,85949 Kč | 47 087,59 Kč |
| Unit Price without VAT: | 90,94000 Kč |
|---|---|
| Unit Price with VAT: | 110,03740 Kč |










