
MSPEJ6P2M02 | |
|---|---|
DigiKey Part Number | 664-MSPEJ6P2M02-ND |
Manufacturer | |
Manufacturer Product Number | MSPEJ6P2M02 |
Description | SPE IP67 JACK, PUSH PULL LOCK, S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Straight Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEJ6P2M02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder Cup | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,17000 Kč | 221,17 Kč |
| 10 | 188,00300 Kč | 1 880,03 Kč |
| 25 | 176,22680 Kč | 4 405,67 Kč |
| 50 | 167,81700 Kč | 8 390,85 Kč |
| 240 | 150,23754 Kč | 36 057,01 Kč |
| 480 | 143,07333 Kč | 68 675,20 Kč |
| 720 | 139,04246 Kč | 100 110,57 Kč |
| 1 200 | 134,12623 Kč | 160 951,48 Kč |
| Unit Price without VAT: | 221,17000 Kč |
|---|---|
| Unit Price with VAT: | 267,61570 Kč |







