
MSPEC6P2AE010 | |
|---|---|
DigiKey Part Number | 664-MSPEC6P2AE010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC6P2AE010 |
Description | SPE IP67 CABLE ASSEMBLY, IP67 PL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC6P2AE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 085,76000 Kč | 1 085,76 Kč |
| 10 | 922,79000 Kč | 9 227,90 Kč |
| 30 | 853,98433 Kč | 25 619,53 Kč |
| 50 | 823,77920 Kč | 41 188,96 Kč |
| 100 | 784,50190 Kč | 78 450,19 Kč |
| 250 | 742,73576 Kč | 185 683,94 Kč |
| Unit Price without VAT: | 1 085,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 313,76960 Kč |






