Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPEC6P2AA010

DigiKey Part Number
664-MSPEC6P2AA010-ND
Manufacturer
Manufacturer Product Number
MSPEC6P2AA010
Description
SPE IP67 CABLE ASSEMBLY, IP67 PL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
MSPEC6P2AA010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
3.28' (1.00m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Features
Circular Bayonet Coupling, Molded Plugs
Cable Type
Round Cable
Style
Industrial Environments - IP67
Connector Type
Plug to Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1579,12000 Kč579,12 Kč
10492,13000 Kč4 921,30 Kč
30455,43267 Kč13 662,98 Kč
50439,31180 Kč21 965,59 Kč
100418,36000 Kč41 836,00 Kč
250392,19644 Kč98 049,11 Kč
500373,50150 Kč186 750,75 Kč
Manufacturers Standard Package
Unit Price without VAT:579,12000 Kč
Unit Price with VAT:700,73520 Kč